Surface mount fixed inductor featuring a wirewound construction with an amorphous metal core. Offers dual inductance values of 15.23µH (parallel) and 60.91µH (series) with a 25% tolerance at 100kHz. Supports a maximum DC current of 2.08A and RMS current of 2.07A, with DC resistance of 87mΩ (parallel) and 348mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX15-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.03A |
| DC Resistance (DCR) | 174mR |
| DC Resistance (DCR) - Parallel | 87mR |
| DC Resistance (DCR) - Series | 348mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 15uH |
| Inductance - Parallel | 15.23uH |
| Inductance - Series | 60.91uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 2.08A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.07A |
| RoHS Compliant | No |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.032oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX15-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.