Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance values of 15.23µH (parallel) or 60.91µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 1.7A (parallel) or 850mA (series), with corresponding DC resistance values of 59mΩ (parallel) and 236mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX15-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 850mA |
| DC Resistance (DCR) | 118mR |
| DC Resistance (DCR) - Parallel | 59mR |
| DC Resistance (DCR) - Series | 236mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 15.23uH |
| Inductance - Parallel | 15.23uH |
| Inductance - Series | 60.91uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX15-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.