
Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 15.48µH (parallel) and 61.94µH (series) with a 25% tolerance at 100kHz. Supports a maximum DC current of 2.68A with a series DC resistance of 218mΩ and parallel DC resistance of 54mΩ. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX15-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 540mA |
| DC Resistance (DCR) | 683.5mR |
| DC Resistance (DCR) - Parallel | 54mR |
| DC Resistance (DCR) - Series | 218mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 15uH |
| Inductance - Parallel | 15.48uH |
| Inductance - Series | 61.94uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 2.68A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX15-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.