Surface mount fixed inductor featuring a metal core and two coils for power applications. Offers inductance values of 15.52µH (parallel) and 62.09µH (series) with a 25% tolerance. Rated for a maximum DC current of 2.37A, with DC resistance of 39mΩ (parallel) and 158mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX15-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 1.63A |
| DC Resistance (DCR) | 79mR |
| DC Resistance (DCR) - Parallel | 39mR |
| DC Resistance (DCR) - Series | 158mR |
| Height | 4.83mm |
| Inductance | 15uH |
| Inductance - Parallel | 15.52uH |
| Inductance - Series | 62.09uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 2.37A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX15-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.