Eaton CTX15-4 technical specifications.
| Package/Case | Nonstandard |
| Current | 1.5A |
| DC Resistance (DCR) | 48mR |
| DC Resistance (DCR) - Parallel | 24mR |
| DC Resistance (DCR) - Series | 96mR |
| Height | 0.25inch |
| Inductance - Parallel | 14.16uH |
| Inductance - Series | 56.64uH |
| Length | 0.55inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX15-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.