Surface mount fixed inductor featuring wirewound construction with ferrite and metal core material. Offers selectable inductance values of 14.16µH (parallel) or 56.64µH (series) with a 20% tolerance, tested at 100kHz. Supports a maximum DC current of 3A with a low DC resistance of 24mΩ (parallel) and 96mΩ (series). Operates within a temperature range of -40°C to 85°C and is provided on tape and reel.
Eaton CTX15-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 1.5A |
| Current Rating | 3A |
| DC Resistance (DCR) | 48mR |
| DC Resistance (DCR) - Parallel | 24mR |
| DC Resistance (DCR) - Series | 96mR |
| DC Resistance-Max | 24mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 14.16uH |
| Inductance - Parallel | 14.16uH |
| Inductance - Series | 56.64uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.528oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX15-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.