
Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 15µH (nominal) with parallel inductance at 14.7µH and series inductance at 58.81µH, both with a 25% tolerance. Rated for a maximum DC current of 3.87A (parallel) or 1.94A (series) at 100kHz, with a low DC resistance of 29mΩ (parallel) and 117mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX15-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 2.5A |
| Current Rating | 3.87A |
| DC Resistance (DCR) | 29mR |
| DC Resistance (DCR) - Parallel | 29mR |
| DC Resistance (DCR) - Series | 117mR |
| DC Resistance-Max | 29mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 15uH |
| Inductance - Parallel | 14.7uH |
| Inductance - Series | 58.81uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 3.46A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX15-4A-R to view detailed technical specifications.
No datasheet is available for this part.
