Surface mount fixed inductor featuring a powdered iron core for power applications. Offers inductance values of 14.76µH (parallel) and 59.05µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 2.3A, with DC resistance of 57mΩ (parallel) and 228mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX15-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.15A |
| Current Rating | 1.15A |
| DC Resistance (DCR) | 114mR |
| DC Resistance (DCR) - Parallel | 57mR |
| DC Resistance (DCR) - Series | 228mR |
| DC Resistance-Max | 114kR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 14.76uH |
| Inductance - Parallel | 14.76uH |
| Inductance - Series | 59.05uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX15-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.