Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 150µH inductance with a 20% tolerance, rated for 2.1A DC current. DC resistance is 162mΩ, with a saturation current of 2.3A. Operates within a temperature range of -40°C to 75°C. Radial package with a 20.7mm diameter and 9.4mm height.
Eaton CTX150-1-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 162mR |
| Diameter | 20.7mm |
| Height | 9.4mm |
| Height - Seated (Max) | 0.37inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 18.8mm |
| Lead/Base Style | Radial |
| Max DC Current | 2.1A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 2.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.384oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX150-1-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.