
Through-hole fixed inductor featuring 150µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal component utilizes a powdered iron core and offers a current rating of 2.1A, with a maximum DC current and saturation current of 2.3A. It exhibits a DC resistance of 162mΩ and operates within a temperature range of -40°C to 75°C. The radial pin termination facilitates through-hole mounting, with dimensions including a 20.7mm diameter and 24.2mm height.
Eaton CTX150-1-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 162mR |
| Depth | 16.1mm |
| Diameter | 20.7mm |
| Height | 24.2mm |
| Height - Seated (Max) | 0.953inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 15.3mm |
| Lead/Base Style | Pin |
| Length | 0.772inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 112 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.162R |
| Saturation Current | 2.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.634inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX150-1-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.