Surface mount fixed inductor featuring dual coils with a series inductance of 592.9µH and parallel inductance of 148.23µH, both with a 20% tolerance at 100kHz. This component supports a maximum DC current of 380mA (series) or 190mA (parallel) and exhibits DC resistance values of 3.861Ω (series) and 965mΩ (parallel). Constructed with ferrite and metal core materials, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX150-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 190mA |
| DC Resistance (DCR) | 1.931R |
| DC Resistance (DCR) - Parallel | 965mR |
| DC Resistance (DCR) - Series | 3.861R |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 148.23uH |
| Inductance - Parallel | 148.23uH |
| Inductance - Series | 592.9uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX150-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.