Surface mount fixed inductor featuring a metal core and two coils, offering a nominal inductance of 150µH with parallel inductance at 147.4µH and series inductance at 589.6µH, both with a 25% tolerance. Designed for power applications, it handles a maximum DC current of 670mA, with a DC resistance of 0.832Ω at 100kHz. Operating within a temperature range of -40°C to 85°C, this lead-free component is supplied in tape and reel packaging.
Eaton CTX150-1A-R technical specifications.
| Package/Case | Metal |
| Core Material | Metal |
| Current | 330mA |
| DC Resistance (DCR) | 1.665R |
| DC Resistance (DCR) - Series | 3.329R |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 150uH |
| Inductance - Parallel | 147.4uH |
| Inductance - Series | 589.6uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.032oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX150-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.