
Through-hole fixed inductor featuring 150µH inductance with a 20% tolerance, tested at 100kHz. Designed with a powdered iron core, this component offers a 4.3A current rating and a maximum DC current of 4A. It exhibits a low DC resistance (DCR) of 71.9mΩ and operates within a temperature range of -40°C to 75°C. The radial package measures 30.6mm in diameter and 11.4mm in height, with a lead pitch of 28.5mm.
Eaton CTX150-2-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Current | 4.3A |
| DC Resistance (DCR) | 71.9mR |
| Diameter | 30.6mm |
| Height | 11.4mm |
| Height - Seated (Max) | 0.441inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 28.5mm |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX150-2-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.