
Through-hole fixed inductor with 150µH inductance and 20% tolerance, rated for 4A saturation current and 4.3A current rating. Features a powdered iron core, 71.9mΩ DC resistance, and radial pin termination. Operates within a -40°C to 75°C temperature range, with dimensions of 30.6mm diameter and 32.5mm height. This unshielded, lead-free component is supplied in bulk packaging.
Eaton CTX150-2-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 71.9mR |
| Depth | 16mm |
| Diameter | 30.6mm |
| Height | 32.5mm |
| Height - Seated (Max) | 1.28inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Pin |
| Length | 1.22inch |
| Max DC Current | 4A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0719R |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX150-2-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.