Surface mount fixed inductor featuring a dual-coil design with a ferrite and metal core. Offers selectable inductance values of 147.39µH (parallel) and 589.57µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 430mA (parallel) or 220mA (series) with corresponding DC resistance values of 560mΩ (parallel) and 2.241Ω (series). Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX150-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 220mA |
| DC Resistance (DCR) | 1.121R |
| DC Resistance (DCR) - Parallel | 560mR |
| DC Resistance (DCR) - Series | 2.241R |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 147.39uH |
| Inductance - Parallel | 147.39uH |
| Inductance - Series | 589.57uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX150-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.