Surface mount fixed inductor with a powdered iron core, offering inductance values of 148.1µH (series) and 592.42µH (parallel) with a 20% tolerance at 100kHz. Features a maximum DC current rating of 560mA and a parallel DC resistance of 665mΩ. Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX150-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 280mA |
| Current Rating | 560mA |
| DC Resistance (DCR) | 1.33R |
| DC Resistance (DCR) - Parallel | 665mR |
| DC Resistance (DCR) - Series | 2.66R |
| DC Resistance-Max | 665mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 148.1uH |
| Inductance - Parallel | 148.1uH |
| Inductance - Series | 592.42uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX150-2P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.