
Surface mount fixed inductor featuring a ferrite and metal core. Offers inductance values of 150µH (nominal), 149.78µH (parallel), and 599.14µH (series) with a 20% tolerance. Rated for a maximum DC current of 380mA with a DC resistance of 859mΩ (parallel 430mΩ, series 1.718Ω). Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
Eaton CTX150-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 190mA |
| DC Resistance (DCR) | 859mR |
| DC Resistance (DCR) - Parallel | 430mR |
| DC Resistance (DCR) - Series | 1.718R |
| Height | 4.83mm |
| Inductance | 150uH |
| Inductance - Parallel | 149.78uH |
| Inductance - Series | 599.14uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX150-3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.