Surface mount fixed inductor featuring a wirewound construction with an amorphous metal core. Offers selectable inductance values of 150µH (series) and 598.7µH (parallel) with a 25% tolerance. Supports a maximum DC current of 760mA, with parallel DC resistance of 571mΩ and series DC resistance of 2.283Ω. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX150-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 430mA |
| DC Resistance (DCR) | 1.142R |
| DC Resistance (DCR) - Parallel | 571mR |
| DC Resistance (DCR) - Series | 2.283R |
| Height | 4.83mm |
| Inductance | 150uH |
| Inductance - Parallel | 149.7uH |
| Inductance - Series | 598.7uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 13.97mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX150-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.