Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 148.23µH (parallel) and 592.9µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 820mA, with a DC resistance of 372mΩ (series) and 1.488Ω (parallel). Operating temperature range is -40°C to 85°C, packaged in tape and reel.
Eaton CTX150-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 820mA |
| DC Resistance (DCR) | 372mR |
| DC Resistance (DCR) - Parallel | 372mR |
| DC Resistance (DCR) - Series | 1.488R |
| DC Resistance-Max | 372mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 148.23uH |
| Inductance - Parallel | 148.23uH |
| Inductance - Series | 592.9uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.63A |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX150-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.