General purpose radial inductor with 150µH inductance and 7.7A current rating. Features a powdered iron core and 40.1mΩ DC resistance. Designed for through-hole mounting with a 43.4mm lead pitch. Operating temperature range is -40°C to 75°C. RoHS compliant and unshielded.
Eaton CTX150-5-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 7.7A |
| DC Current | 7.7A |
| DC Resistance (DCR) | 40.1mR |
| Depth | 19.8mm |
| Height | 19.8mm |
| Inductance | 150uH |
| Inductance - Parallel | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 43.4mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.5A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Rated Current-Max | 7.7A |
| RoHS Compliant | Yes |
| Saturation Current | 7.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 3.6oz |
| Width | 0.78inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX150-5-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.