
Through-hole fixed inductor featuring a toroidal, powdered iron core for power applications. Offers 150µH inductance with a 20% tolerance, tested at 100kHz. Rated for 7.7A current with a low 40.1mΩ DC resistance. Designed with radial pin termination and an unshielded construction, operating within a -40°C to 75°C temperature range.
Eaton CTX150-5-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 7.7A |
| DC Resistance (DCR) | 40.1mR |
| Depth | 21.7mm |
| Diameter | 46.4mm |
| Height | 47mm |
| Height - Seated (Max) | 1.85inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 23mm |
| Lead/Base Style | Pin |
| Length | 1.394inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.0401R |
| Saturation Current | 7.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.854inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX150-5-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.