Through-hole fixed inductor featuring 150µH inductance with a 20% tolerance, tested at 100kHz. This unshielded toroidal component utilizes a powdered iron core and offers a 12.8A current rating with a low 20.4mΩ DC resistance. Designed for radial mounting, it operates within a -40°C to 75°C temperature range and has a maximum DC current of 10.5A. Packaged in bulk, this lead-free component is suitable for through-hole applications.
Eaton CTX150-7-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 12.8A |
| DC Resistance (DCR) | 20.4mR |
| Diameter | 54.5mm |
| Height | 25.4mm |
| Height - Seated (Max) | 1inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead Pitch | 50.9mm |
| Lead/Base Style | Radial |
| Max DC Current | 10.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 10.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX150-7-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.