Eaton CTX16-15954 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 212mR |
| Depth | 24mm |
| Height | 1.417inch |
| Height - Seated (Max) | 1.417inch |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 1.181inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 168 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PFC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Weight | 2.08oz |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX16-15954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.