Eaton CTX16-17298 technical specifications.
| Height | 19mm |
| Inductance | 329uH |
| Length | 30.8mm |
| Max DC Current | 4.27A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 49 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 1.12oz |
| Width | 28.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX16-17298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
