Eaton CTX16-17769-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 5.3A |
| DC Resistance (DCR) | 35mR |
| Height | 0.78inch |
| Height - Seated (Max) | 0.78inch |
| Inductance | 340uH |
| Lead/Base Style | Pin |
| Length | 40mm |
| Max DC Current | 5.3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PFC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX16-17769-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.