Eaton CTX16-18294-R technical specifications.
| Current Rating | 5A |
| Inductance | 8.25mH |
| Lead/Base Style | PC Pin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 200 kHz |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | PC Pin |
| Tolerance | 20% |
| Turns Ratio | 50:1 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX16-18294-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
