Eaton CTX16-18405-R technical specifications.
| Package/Case | Radial |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 190mR |
| Height | 0.433inch |
| Height - Seated (Max) | 0.433inch |
| Inductance | 140uH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 21mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | PFC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX16-18405-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.