Surface mount fixed inductor featuring a dual coil configuration with parallel inductance of 1.98µH and series inductance of 7.9µH, both with a 25% tolerance. This wirewound component utilizes an amorphous metal core and offers a maximum DC current rating of 7.5A, with parallel DC resistance of 9mΩ and series DC resistance of 35mΩ. Operating within a temperature range of -40°C to 85°C, it is supplied on tape and reel in a nonstandard package.
Eaton CTX2-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 3.37A |
| DC Resistance (DCR) | 17.5mR |
| DC Resistance (DCR) - Parallel | 9mR |
| DC Resistance (DCR) - Series | 35mR |
| Height | 5.97mm |
| Inductance | 2uH |
| Inductance - Parallel | 1.98uH |
| Inductance - Series | 7.9uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.048oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX2-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.