Surface mount fixed inductor featuring a metal core and two coils. Offers selectable inductance values of 2.11µH (parallel) or 8.43µH (series) with a 25% tolerance. Rated for a maximum DC current of 6.43A, with DC resistance of 7.9mΩ (parallel) and 31.7mΩ (series). Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton CTX2-3A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 3.63A |
| DC Resistance (DCR) | 15.85mR |
| DC Resistance (DCR) - Parallel | 7.9mR |
| DC Resistance (DCR) - Series | 31.7mR |
| Height | 4.83mm |
| Inductance | 2uH |
| Inductance - Parallel | 2.11uH |
| Inductance - Series | 8.43uH |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max DC Current | 6.43A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX2-3A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.