Through-hole fixed inductor with 20µH inductance and 20% tolerance, rated for 1.8A maximum DC current. Features a powdered iron core, 82.9mΩ DC resistance, and a test frequency of 100kHz. Operates within a temperature range of -40°C to 75°C. Radial termination and bulk packaging.
Eaton CTX20-1-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 82.9mR |
| Depth | 6.7mm |
| Diameter | 9.1mm |
| Height | 0.264inch |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 5.6mm |
| Lead/Base Style | Radial |
| Length | 9.09mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 2.2A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-1-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.