Through-hole fixed inductor featuring 20µH inductance with a 20% tolerance, designed for power applications. This radial component utilizes a powdered iron core and offers a 1.8A current rating with a low DC resistance of 82.9mΩ. Operating within a -40°C to 75°C temperature range, it supports a maximum DC current of 2.7A and a saturation current of 2.2A, tested at 100kHz. The unshielded, radial package measures 9.1mm in diameter and 6.7mm in height.
Eaton CTX20-1-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 82.9mR |
| Diameter | 9.1mm |
| Height | 6.7mm |
| Height - Seated (Max) | 0.264inch |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 7.4mm |
| Lead/Base Style | Radial |
| Length | 9.09mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 2.2A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-1-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.