General purpose radial inductor featuring 20µH inductance with a 20% tolerance. This unshielded, through-hole component utilizes a ferrite core and offers a DC current rating of 1.8A, with a saturation current of 2.2A. It operates within a temperature range of -40°C to 75°C and has a low DC resistance of 82.9mΩ. The component is lead-free and packaged in bulk.
Eaton CTX20-1-52M-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 82.9mR |
| Depth | 9.4mm |
| Diameter | 9.1mm |
| Height | 9mm |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 6.5mm |
| Lead/Base Style | Pin |
| Length | 9.4mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 510 |
| Packaging | Bulk |
| Resistance | 0.0829R |
| Saturation Current | 2.2A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-1-52M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.