Through-hole fixed inductor featuring 20µH inductance with a 20% tolerance, designed for power applications. This unshielded toroidal inductor utilizes a powdered iron core and offers a maximum DC current rating of 16A. It exhibits a low DC resistance of 7mΩ and operates effectively at a test frequency of 100kHz. With a radial termination and bulk packaging, it is RoHS compliant and lead-free, suitable for operation between -40°C and 75°C.
Eaton CTX20-10-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Resistance (DCR) | 7mR |
| Depth | 18mm |
| Height | 18mm |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 16A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-10-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.