Through-hole fixed inductor with 20µH inductance and 20% tolerance, rated for 16A DC current. Features a powdered iron core, 7mΩ DC resistance, and a radial lead style. Operates within a -40°C to 75°C temperature range, with a 100kHz test frequency. This unshielded component is supplied in bulk packaging.
Eaton CTX20-10-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 7mR |
| Diameter | 40.5mm |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 35.2mm |
| Lead/Base Style | Radial |
| Max DC Current | 16A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 16A |
| Saturation Current | 16A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 2.432oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-10-52LP-R to view detailed technical specifications.
No datasheet is available for this part.