
General purpose radial inductor with 20µH inductance and 20% tolerance. Features a ferrite core, 31.5A current rating, and 29.5A saturation current. Operates within a temperature range of -40°C to 75°C. Through-hole mounting with a 50.7mm lead pitch. RoHS compliant.
Eaton CTX20-16-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 31.5A |
| DC Current | 31.5A |
| DC Resistance (DCR) | 3.4mR |
| Depth | 28mm |
| Diameter | 59mm |
| Height | 28mm |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 50.7mm |
| Lead/Base Style | Radial |
| Max DC Current | 29.5A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 31.5A |
| RoHS Compliant | Yes |
| Saturation Current | 29.5A |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 7.04oz |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-16-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
