Surface mount fixed inductor featuring a metal core and two coils. Offers inductance values of 20.73µH (parallel) and 82.91µH (series) with a 25% tolerance, tested at 100kHz. Handles a maximum DC current of 1.79A with a DC resistance of 127mΩ (parallel) and 507mΩ (series). Operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX20-1A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 860mA |
| DC Resistance (DCR) | 127mR |
| DC Resistance (DCR) - Parallel | 127mR |
| DC Resistance (DCR) - Series | 507mR |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 20uH |
| Inductance - Parallel | 20.73uH |
| Inductance - Series | 82.91uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1.79A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.032oz |
| Width | 11.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX20-1A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.