
Through-hole fixed inductor featuring 20µH inductance with a 20% tolerance, designed for power applications. This unshielded, radial component utilizes a powdered iron core and offers a maximum DC current rating of 3.2A. It exhibits a low DC resistance of 39.2mΩ and operates within a temperature range of -40°C to 75°C. The inductor is RoHS compliant and supplied in bulk packaging.
Eaton CTX20-2-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 39.2mR |
| Depth | 7.5mm |
| Height | 7.5mm |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Length | 12.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-2-52-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
