
Through-hole fixed inductor with 20µH inductance and 20% tolerance, rated for 3.2A DC current. Features a powdered iron core, 39.2mΩ DC resistance, and a radial lead style with an 11mm pitch. Operates within a temperature range of -40°C to 75°C, packaged in bulk.
Eaton CTX20-2-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Current | 3.2A |
| DC Resistance (DCR) | 39.2mR |
| Diameter | 12.5mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 11mm |
| Lead/Base Style | Radial |
| Length | 12.5mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 253 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.112oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-2-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.