Surface mount fixed inductor featuring dual coils with a selectable inductance of 20.73µH (parallel) or 82.91µH (series), both with a 20% tolerance. This wirewound component operates at 100kHz, rated for 1.3A maximum DC current, and exhibits a low DC resistance of 107mΩ. Constructed with ferrite and metal core materials, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Eaton CTX20-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 107mR |
| DC Resistance (DCR) - Parallel | 107mR |
| DC Resistance (DCR) - Series | 426mR |
| DC Resistance-Max | 107mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 20.73uH |
| Inductance - Parallel | 20.73uH |
| Inductance - Series | 82.91uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX20-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.