Surface mount fixed inductor featuring a powdered iron core for power applications. Offers dual inductance values of 19.58µH (parallel) and 78.34µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 1.5A with a low DC resistance of 97mΩ in parallel configuration. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX20-2P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 750mA |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 97mR |
| DC Resistance (DCR) - Parallel | 97mR |
| DC Resistance (DCR) - Series | 387mR |
| DC Resistance-Max | 97mR |
| Depth | 11.43mm |
| Height | 5.97mm |
| Inductance | 19.58uH |
| Inductance - Parallel | 19.58uH |
| Inductance - Series | 78.34uH |
| Length | 11.43mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.128oz |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX20-2P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.