
Surface mount fixed inductor featuring wirewound construction with ferrite and metal core materials. Offers selectable inductance values of 20.18µH (parallel) or 80.74µH (series) with a 20% tolerance, tested at 100kHz. Supports a maximum DC current of 1.5A with a low DC resistance of 78mΩ (parallel) and 312mΩ (series). Operates across a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton CTX20-3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 750mA |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 78mR |
| DC Resistance (DCR) - Parallel | 78mR |
| DC Resistance (DCR) - Series | 312mR |
| DC Resistance-Max | 78mR |
| Depth | 13.97mm |
| Height | 4.83mm |
| Inductance | 20.18uH |
| Inductance - Parallel | 20.18uH |
| Inductance - Series | 80.74uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX20-3-R to view detailed technical specifications.
No datasheet is available for this part.