
Surface mount fixed inductor featuring wirewound construction with ferrite and metal core materials. Offers selectable inductance of 19.6µH (parallel) or 78.4µH (series) with a 20% tolerance at 100kHz. Rated for a maximum DC current of 2.1A, with a low DC resistance of 55mΩ in parallel and 220mΩ in series. Operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton CTX20-4-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 55mR |
| DC Resistance (DCR) - Parallel | 55mR |
| DC Resistance (DCR) - Series | 220mR |
| DC Resistance-Max | 55mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 19.6uH |
| Inductance - Parallel | 19.6uH |
| Inductance - Series | 78.4uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.1A |
| Series | OCTA-PAC® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX20-4-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.