Surface mount general purpose fixed inductor featuring a metal core and dual coils for 20µH inductance at 100kHz with a 25% tolerance. This component offers a 3.26A current rating and a maximum DC current of 3A, with a low DC resistance of 34mR. Operating within a -40°C to 85°C temperature range, it is supplied on tape and reel in a nonstandard package.
Eaton CTX20-4A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current Rating | 3.26A |
| DC Resistance (DCR) | 34mR |
| DC Resistance (DCR) - Parallel | 34mR |
| DC Resistance (DCR) - Series | 135mR |
| DC Resistance-Max | 34mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 20uH |
| Inductance - Parallel | 19.58uH |
| Inductance - Series | 78.3uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.08oz |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX20-4A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.