
Surface mount general purpose fixed inductor featuring 20.62 µH inductance with a 20% tolerance, designed with a powdered iron core for efficient energy storage. This unshielded component supports a maximum DC current of 1.9A and offers a DC resistance of 84mΩ. Operating across a temperature range of -40°C to 85°C, it is supplied on tape and reel for automated assembly. The inductor measures 13.97mm in length and width, with a height of 6.35mm.
Eaton CTX20-4P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 84mR |
| DC Resistance (DCR) - Parallel | 84mR |
| DC Resistance (DCR) - Series | 337mR |
| DC Resistance-Max | 84mR |
| Depth | 13.97mm |
| Height | 6.35mm |
| Inductance | 20.62uH |
| Inductance - Parallel | 20.62uH |
| Inductance - Series | 82.47uH |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| Series | Econo-Pac™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX20-4P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
