
Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 20µH inductance with a 20% tolerance, rated for 7.8A DC current. Features a low 26mΩ DC resistance (DCR) and a saturation current of 9.3A. Radial termination and bulk packaging facilitate easy integration.
Eaton CTX20-5-52LP-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 7.8A |
| DC Current | 7.8A |
| DC Resistance (DCR) | 26mR |
| Diameter | 24.5mm |
| Height | 16.6mm |
| Height - Seated (Max) | 0.654inch |
| Inductance | 20uH |
| Lead Free | Lead Free |
| Lead Pitch | 22mm |
| Lead/Base Style | Radial |
| Max DC Current | 9.3A |
| Max Operating Temperature | 75°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 78 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 9.3A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.752oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-5-52LP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
