Through-hole fixed inductor featuring a powdered iron core for power applications. Offers 20µH inductance with a 20% tolerance at 100kHz. Rated for 11.4A continuous current and 14.5A saturation current, with a low 11mΩ DC resistance. Operates across a wide temperature range of -40°C to 75°C. Radial lead style for through-hole mounting.
Eaton CTX20-7-52-R technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 11.4A |
| DC Resistance (DCR) | 11mR |
| Depth | 19.8mm |
| Height | 19.8mm |
| Inductance | 20uH |
| Inductance - Parallel | 20uH |
| Lead/Base Style | Radial |
| Max DC Current | 14.5A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 77 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 14.5A |
| Series | CTX |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 1.744oz |
| Width | 0.78inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CTX20-7-52-R to view detailed technical specifications.
No datasheet is available for this part.