Surface mount fixed inductor featuring a wirewound construction with dual inductors. Offers selectable inductance values of 202.5µH (parallel) or 810µH (series) with a 20% tolerance, tested at 100kHz. Maximum DC current is 370mA, with DC resistance values of 1.142Ω (parallel) and 4.567Ω (series). Core materials include ferrite and metal, operating within a temperature range of -40°C to 85°C.
Eaton CTX200-1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| DC Resistance (DCR) | 1.142R |
| DC Resistance (DCR) - Parallel | 1.142R |
| DC Resistance (DCR) - Series | 4.567R |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 202.5uH |
| Inductance - Parallel | 202.5uH |
| Inductance - Series | 810uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX200-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.