
Surface mount fixed inductor featuring a powdered iron core and two coils. Offers inductance values of 198.41µH (parallel) and 793.65µH (series) with a 20% tolerance at 100kHz. Supports a maximum DC current of 360mA with a DC resistance of 1.208Ω (parallel) and 4.831Ω (series). Operating temperature range is -40°C to 85°C, packaged in tape and reel.
Eaton CTX200-1P-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 180mA |
| DC Resistance (DCR) | 1.208R |
| DC Resistance (DCR) - Parallel | 1.208R |
| DC Resistance (DCR) - Series | 4.831R |
| Depth | 11.43mm |
| Height | 4.19mm |
| Inductance | 198.41uH |
| Inductance - Parallel | 198.41uH |
| Inductance - Series | 793.65uH |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Econo-Pac™ |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 11.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton CTX200-1P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.