Surface mount fixed inductor featuring dual coils with a total inductance of 794.3µH (series) or 198.58µH (parallel), both with a 20% tolerance. Designed for power applications, it handles a maximum DC current of 390mA with a series DC resistance of 3.184Ω and parallel DC resistance of 796mΩ. Operating across a temperature range of -40°C to 85°C, this ferrite and metal core component is supplied in tape and reel packaging.
Eaton CTX200-2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Metal |
| Current | 200mA |
| DC Resistance (DCR) | 1.592R |
| DC Resistance (DCR) - Parallel | 796mR |
| DC Resistance (DCR) - Series | 3.184R |
| Height | 5.97mm |
| Inductance | 199uH |
| Inductance - Parallel | 198.58uH |
| Inductance - Series | 794.3uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.064oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX200-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.