
Surface mount fixed inductor featuring wirewound construction with amorphous metal core. Offers selectable inductance of 200µH (series) or 197.5µH (parallel) with a 25% tolerance. Rated for a maximum DC current of 750mA (series) or 320mA (parallel), with DC resistance of 0.95Ω (parallel) and 3.8Ω (series). Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel.
Eaton CTX200-2A-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal |
| Current | 320mA |
| DC Resistance (DCR) | 1.9R |
| DC Resistance (DCR) - Parallel | 950mR |
| DC Resistance (DCR) - Series | 3.8R |
| Height | 5.97mm |
| Inductance | 200uH |
| Inductance - Parallel | 197.5uH |
| Inductance - Series | 790uH |
| Lead Free | Lead Free |
| Length | 0.45inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Series | OCTA-PAC® PLUS |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Weight | 0.016oz |
| Width | 11.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CTX200-2A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.